Part Details for HY2G187M35025HA by Samwha Electronics
Overview of HY2G187M35025HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY2G187M35025HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HY2G187M35025HA
|
TME | Capacitor: electrolytic, SNAP-IN, 180uF, 400VDC, Ø35x25mm, ±20% Min Qty: 200 | 0 |
|
$2.1100 | RFQ |
Part Details for HY2G187M35025HA
HY2G187M35025HA CAD Models
HY2G187M35025HA Part Data Attributes:
|
HY2G187M35025HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HY2G187M35025HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.804984 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1010 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HY2G187M35025HA
This table gives cross-reference parts and alternative options found for HY2G187M35025HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY2G187M35025HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SXG180MOOESN35X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | HY2G187M35025HA vs 400SXG180MOOESN35X25 |
400SXG180MSN35X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | HY2G187M35025HA vs 400SXG180MSN35X25 |
381EL181M400A022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | HY2G187M35025HA vs 381EL181M400A022+D |
381EL181M400A022D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | HY2G187M35025HA vs 381EL181M400A022D |
381LX181M400A012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | HY2G187M35025HA vs 381LX181M400A012D |
EETXB2G181LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | HY2G187M35025HA vs EETXB2G181LJ |
MAL215976181E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | HY2G187M35025HA vs MAL215976181E3 |
400VXR180MSN35X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | HY2G187M35025HA vs 400VXR180MSN35X25 |
400VXR180MEFCSN35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HY2G187M35025HA vs 400VXR180MEFCSN35X25 |
381LX181M400A012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | HY2G187M35025HA vs 381LX181M400A012AD |