Part Details for HY2W157M30040HA by Samwha Electronics
Overview of HY2W157M30040HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY2W157M30040HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HY2W157M30040HA
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 450VDC, Ø30x40mm, ±20% Min Qty: 300 | 0 |
|
$2.1800 | RFQ |
Part Details for HY2W157M30040HA
HY2W157M30040HA CAD Models
HY2W157M30040HA Part Data Attributes
|
HY2W157M30040HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HY2W157M30040HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |