Part Details for HYCW01-LF12-125B by Hua Yuchuang
Overview of HYCW01-LF12-125B by Hua Yuchuang
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125BCPZ | Analog Devices | 16 Bit Dual Signal Proc DAC | |
ADP2125BCDZ-1.26R7 | Analog Devices | 1.26Vout 6MHz Step-Down DC-DC | |
AD9125BCPZRL | Analog Devices | 16 Bit Dual Signal Proc DAC |
Price & Stock for HYCW01-LF12-125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x12P 12P 1 1.25mm 12 -65+125 Standing paste SMDP1.25mm Wire To Board Connector ROHS | 1312 |
|
$0.0384 / $0.0747 | Buy Now |