Part Details for HYCW393-USBC16-785B by Hua Yuchuang
Overview of HYCW393-USBC16-785B by Hua Yuchuang
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9785-BLB | Coilcraft Inc | General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
A9785-BLD | Coilcraft Inc | General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
A9785-BL | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS |
Price & Stock for HYCW393-USBC16-785B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16P Female Type-C SMD USB Connectors ROHS | 30 |
|
$0.3471 / $0.3675 | Buy Now |