Part Details for HZ11C1TD-E by Renesas Electronics Corporation
Overview of HZ11C1TD-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for HZ11C1TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ11C1TD-E-ND
|
DigiKey | DIODE ZENER 0.5W Min Qty: 4058 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53500 In Stock |
|
$0.0700 | Buy Now |
DISTI #
HZ11C1TD-E
|
Avnet Americas | - Ammo Pack (Alt: HZ11C1TD-E) RoHS: Compliant Min Qty: 4883 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 53500 Partner Stock |
|
$0.0747 | Buy Now |
|
Rochester Electronics | HZ11C1 - Zener Diode, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 53500 |
|
$0.0635 / $0.0747 | Buy Now |
Part Details for HZ11C1TD-E
HZ11C1TD-E CAD Models
HZ11C1TD-E Part Data Attributes
|
HZ11C1TD-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ11C1TD-E
Renesas Electronics Corporation
0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 5 mA |
Alternate Parts for HZ11C1TD-E
This table gives cross-reference parts and alternative options found for HZ11C1TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ11C1TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ11C1TD | 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | Renesas Electronics Corporation | HZ11C1TD-E vs HZ11C1TD |