Part Details for HZ121000 by Sola/Hevi-Duty
Overview of HZ121000 by Sola/Hevi-Duty
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ121000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8818
|
Newark | Encapsulated/Pc Board Transformer, Wall Mount Transformer Type:Encapsulated Industrial Control, Secondary Voltages:95V, 115V, Power Rating:1Kva, Frequency Range:50Hz/60Hz, Product Range:Hsz Series, Input Voltage:480V Rohs Compliant: Yes |Solahd HZ121000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$916.4400 / $1,116.1800 | Buy Now |
DISTI #
2106-HZ121000-ND
|
DigiKey | PWR XFMR LAMINATED 1000VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$754.1100 | Buy Now |
DISTI #
663-HZ121000
|
Mouser Electronics | Industrial Control Transformers 1KVA 240X480-120 NEMA 4/12 RoHS: Compliant | 0 |
|
$704.9900 / $711.9800 | Order Now |
DISTI #
70281087
|
RS | Transformer Encapsulated 1kVA 240/480-230/460-220/440V Pri 120-115-110V Sec | SolaHD HZ121000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$771.4600 / $820.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$855.3800 / $905.9300 | Buy Now |
|
Neutron USA | Industrial Control Transformers 1KVA 240X480-120 NEMA 4/12 | 3 |
|
$2,114.2500 | Buy Now |