Part Details for HZ121500 by Sola/Hevi-Duty
Overview of HZ121500 by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ121500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-HZ121500-ND
|
DigiKey | PWR XFMR LAMINATED 1500VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$866.5300 | Buy Now |
DISTI #
663-HZ121500
|
Mouser Electronics | Industrial Control Transformers 1.5KVA 240X480-120 NEMA 4/12 RoHS: Compliant | 0 |
|
$822.4700 | Order Now |
DISTI #
70281089
|
RS | Transformer Encapsulated 1.5kVA 240/480-230/460-220/440V Pri 120-115-110V Sec | SolaHD HZ121500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$920.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$988.1300 / $1,046.5200 | Buy Now |
Part Details for HZ121500
HZ121500 CAD Models
HZ121500 Part Data Attributes
|
HZ121500
Sola/Hevi-Duty
Buy Now
|
Compare Parts:
HZ121500
Sola/Hevi-Duty
|
Samacsys Manufacturer | Sola / Hevi-Duty |