Part Details for HZ123000A by Sola/Hevi-Duty
Overview of HZ123000A by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ123000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8825
|
Newark | 3Kva 230/460/575-115/95 4/12 |Solahd HZ123000A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,658.3700 / $1,902.8700 | Buy Now |
DISTI #
2106-HZ123000A-ND
|
DigiKey | PWR XFMR LAMINATED 3000VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,337.8700 | Buy Now |
DISTI #
663-HZ123000A
|
Mouser Electronics | Industrial Control Transformers 3KVA 230/460/575- 115/95 4/12 RoHS: Compliant | 0 |
|
$1,288.3900 | Order Now |
DISTI #
70988576
|
RS | Transformer Encapsulated 3kVA 230/460/575V Pri 115/95V Sec NEMA4/12 | SolaHD HZ123000A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,445.7500 | RFQ |