Part Details for HZ125000 by Sola/Hevi-Duty
Overview of HZ125000 by Sola/Hevi-Duty
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ125000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2106-HZ125000-ND
|
DigiKey | PWR XFMR LAMINATED 5000VA CHAS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,925.6600 | Buy Now |
DISTI #
663-HZ125000
|
Mouser Electronics | Industrial Control Transformers 5KVA 240X480-120 NEMA 4/12 RoHS: Compliant | 0 |
|
$1,867.0800 | Order Now |
DISTI #
70281084
|
RS | Transformer Encapsulated 5kVA 240/480-230/460-220/440V Pri 120-115-110V Sec | SolaHD HZ125000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2,103.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,182.7100 / $2,341.9900 | Buy Now |