Part Details for HZ12CP-E by Renesas Electronics Corporation
Overview of HZ12CP-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ12CP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ12CP-E-ND
|
DigiKey | DIODE ZENER Min Qty: 773 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2880 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | HZ12CP - Zener Diode, 1W RoHS: Compliant Status: Obsolete Min Qty: 1 | 2880 |
|
$0.3332 / $0.3920 | Buy Now |
Part Details for HZ12CP-E
HZ12CP-E CAD Models
HZ12CP-E Part Data Attributes
|
HZ12CP-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ12CP-E
Renesas Electronics Corporation
HZ12CP-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12.75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 20 mA |
Alternate Parts for HZ12CP-E
This table gives cross-reference parts and alternative options found for HZ12CP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ12CP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ12CP | 12.75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | HZ12CP-E vs HZ12CP |
HZ12CP | Zener Diode, 12.75V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Hitachi Ltd | HZ12CP-E vs HZ12CP |