Part Details for HZ12HB2-E by Renesas Electronics Corporation
Overview of HZ12HB2-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ12HB2-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ12HB2-E-ND
|
DigiKey | DIODE ZENER 12V 500MW DO35 Min Qty: 1249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | HZ12HB2 - Zener Diode, 12.85V, 1.95%, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.2063 / $0.2427 | Buy Now |