HZ16-1LTD-E
Renesas Electronics Corporation
Description: HZ16-1LTD-E

Overview of HZ16-1LTD-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HZ16-1LTD-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HZ16-1LTD-E-ND
DigiKey DIODE ZENER 0.4W Min Qty: 5000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5000
In Stock
  • 5,000 $0.0600
$0.0600 Buy Now
DISTI # HZ16-1LTD-E
Avnet Americas - Ammo Pack (Alt: HZ16-1LTD-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack 5000 Partner Stock
RFQ
Rochester Electronics HZ16 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.0560
  • 25 $0.0549
  • 100 $0.0526
  • 500 $0.0504
  • 1,000 $0.0476
$0.0476 / $0.0560 Buy Now

CAD Models for HZ16-1LTD-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HZ16-1LTD-E by Renesas Electronics Corporation

HZ16-1LTD-E
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN COPPER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1.92%
Working Test Current
0.5 mA
Want to compare parts?
  1. HZ16-1LTD-E
    Renesas Electronics Corporation
    HZ16-1LTD-E
    VS

Related Parts for HZ16-1LTD-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZ16-1LTD-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZ16-1LTD-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HZ16-1LTD-E would you like to use for your alert(s)?
  • Please alert me when HZ16-1LTD-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZ16-1LTD-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZ16-1LTD-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZ16-1LTD-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZ16-1LTD-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZ16-1LTD-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: