Part Details for HZ18-2J-E by Renesas Electronics Corporation
Overview of HZ18-2J-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ18-2J-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ18-2J-E-ND
|
DigiKey | DIODE ZENER Min Qty: 5413 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | HZ18 - Zener Diode, 17.9V, 2.23%, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0476 / $0.0560 | Buy Now |