Part Details for HZ27-1TD-P-E by Renesas Electronics Corporation
Overview of HZ27-1TD-P-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP124ARHZ-2.7-R7 | Analog Devices | 500mA LDO 2.7Vout |
Price & Stock for HZ27-1TD-P-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ27-1TD-P-E-ND
|
DigiKey | DIODE ZENER 0.4W Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14285 In Stock |
|
$0.1100 | Buy Now |
DISTI #
HZ27-1TD-P-E
|
Avnet Americas | - Tape and Reel (Alt: HZ27-1TD-P-E) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14285 Partner Stock |
|
$0.1120 | Buy Now |
|
Rochester Electronics | HZ27 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14285 |
|
$0.0952 / $0.1120 | Buy Now |