Part Details for HZ30-1LTD-E by Renesas Electronics Corporation
Overview of HZ30-1LTD-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP124ARHZ-3.0-R7 | Analog Devices | 500mA LDO 3.0Vout |
Price & Stock for HZ30-1LTD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ30-1LTD-E-ND
|
DigiKey | DIODE ZENER 0.4W Min Qty: 5413 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.0600 | Buy Now |
DISTI #
HZ30-1LTD-E
|
Avnet Americas | - Ammo Pack (Alt: HZ30-1LTD-E) RoHS: Compliant Min Qty: 6511 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 22500 Partner Stock |
|
$0.0560 | Buy Now |
|
Rochester Electronics | HZ30 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$0.0476 / $0.0560 | Buy Now |
Part Details for HZ30-1LTD-E
HZ30-1LTD-E CAD Models
HZ30-1LTD-E Part Data Attributes
|
HZ30-1LTD-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ30-1LTD-E
Renesas Electronics Corporation
HZ30-1LTD-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks |