HZ4C1
Description: Zener Diode, 4.1V V(Z), 2.4%, 0.5W

Overview of HZ4C1 by Rugao Dachang Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for HZ4C1 by Rugao Dachang Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HZ4C1 by Rugao Dachang Electronics Co Ltd

HZ4C1
Rugao Dachang Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
4.1 V
Surface Mount
NO
Voltage Tol-Max
2.4%
Working Test Current
5 mA
Want to compare parts?
  1. HZ4C1
    Rugao Dachang Electronics Co Ltd
    Zener Diode, 4.1V V(Z), 2.4%, 0.5W
    VS

Related Parts for HZ4C1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZ4C1 by Rugao Dachang Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZ4C1 by Rugao Dachang Electronics Co Ltd

Select Manufacturer
Which Manufacturer of HZ4C1 would you like to use for your alert(s)?
  • Please alert me when HZ4C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZ4C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZ4C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZ4C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZ4C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZ4C1 by Rugao Dachang Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: