There are no models available for this part yet.
Overview of HZ5HA1TA by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HZ5HA1TA by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HZ5HA1TA-ND
|
DigiKey | DIODE ZENER Min Qty: 1015 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3000 | Buy Now | |
DISTI #
HZ5HA1TA
|
Avnet Americas | - Ammo Pack (Alt: HZ5HA1TA) RoHS: Compliant Min Qty: 1221 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.2987 | Buy Now | |
Rochester Electronics | HZ5HA1 - Zener Diode, 4.4V, 2.27%, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.2539 / $0.2987 | Buy Now |