Part Details for HZ6.8BPTK-E by Renesas Electronics Corporation
Overview of HZ6.8BPTK-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ6.8BPTK-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ6.8BPTK-E-ND
|
DigiKey | DIODE ZENER Min Qty: 812 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65000 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | HZ6.8BP - Zener Diode, 6.8V, 5.88%, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65000 |
|
$0.3173 / $0.3733 | Buy Now |