Part Details for HZ7B2LTD-E by Renesas Electronics Corporation
Overview of HZ7B2LTD-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ7B2LTD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZ7B2LTD-E-ND
|
DigiKey | DIODE ZENER 7.2V 400MW DO35 Min Qty: 3334 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3334 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | HZ7B2 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3334 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for HZ7B2LTD-E
HZ7B2LTD-E CAD Models
HZ7B2LTD-E Part Data Attributes:
|
HZ7B2LTD-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZ7B2LTD-E
Renesas Electronics Corporation
HZ7B2LTD-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.05 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.13% | |
Working Test Current | 0.5 mA |
Alternate Parts for HZ7B2LTD-E
This table gives cross-reference parts and alternative options found for HZ7B2LTD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ7B2LTD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ7B2LTD | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | Hitachi Ltd | HZ7B2LTD-E vs HZ7B2LTD |
HZ7B2LTD | 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | Renesas Electronics Corporation | HZ7B2LTD-E vs HZ7B2LTD |