Part Details for HZ7C2J-E by Renesas Electronics Corporation
Overview of HZ7C2J-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZ7C2J-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HZ7C2J-E
|
Avnet Americas | - Bulk (Alt: HZ7C2J-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1659 Partner Stock |
|
RFQ | |
|
Rochester Electronics | HZ7C2 - Zener Diode, 7.5V, 2.67%, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 137 |
|
$0.0952 / $0.1120 | Buy Now |