Part Details for HZA106M063D16T-F by Cornell Dubilier Electronics Inc
Overview of HZA106M063D16T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HZA106M063D16T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4000
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier HZA106M063D16T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $0.9660 | Buy Now |
DISTI #
338-HZA106M063D16T-FCT-ND
|
DigiKey | CAP ALUM HYB 10UF 20% 63V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
935 In Stock |
|
$0.8126 / $2.1700 | Buy Now |
DISTI #
598-HZA106M063D16T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 10uF 6.3x5.8mm AEC-Q200 RoHS: Compliant | 1589 |
|
$0.8070 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 10uF 63VDC 20% (6.3 X 5.8mm) SMD 0.12 Ohm 1000mA 10000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.7700 / $0.9000 | Buy Now |
DISTI #
HZA106M063D16T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 63V 10uF 6.3x5.8mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8600 | Buy Now |
DISTI #
HZA106M063D16TF
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8300 | Buy Now |
Part Details for HZA106M063D16T-F
HZA106M063D16T-F CAD Models
HZA106M063D16T-F Part Data Attributes
|
HZA106M063D16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HZA106M063D16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |