Part Details for HZC3.9TRF-P-E by Renesas Electronics Corporation
Overview of HZC3.9TRF-P-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZC3.9TRF-P-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZC3.9TRF-P-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | HZC3.9 - Zener Diode, 3.9V, 5.13%, 0.15W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28000 |
|
$0.0952 / $0.1120 | Buy Now |