Part Details for HZC336M050X16T-F by Cornell Dubilier Electronics Inc
Overview of HZC336M050X16T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HZC336M050X16T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4029
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier HZC336M050X16T-F RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9500 | Buy Now |
DISTI #
338-HZC336M050X16T-FCT-ND
|
DigiKey | CAP ALUM HYBRID 33UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
900 In Stock |
|
$1.0733 / $3.2600 | Buy Now |
DISTI #
598-HZC336M050X16T-F
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.4400 / $2.9100 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 7.7mm) SMD 0.04 Ohm 1100mA 4000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
HZC336M050X16TF
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 900 | 0 |
|
$1.5800 | Buy Now |
Part Details for HZC336M050X16T-F
HZC336M050X16T-F CAD Models
HZC336M050X16T-F Part Data Attributes
|
HZC336M050X16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HZC336M050X16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for HZC336M050X16T-F
This table gives cross-reference parts and alternative options found for HZC336M050X16T-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZC336M050X16T-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHXC500ARA330MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | Chemi-Con | HZC336M050X16T-F vs HHXC500ARA330MF80G |