Part Details for HZK7CLTR-S-E by Renesas Electronics Corporation
Overview of HZK7CLTR-S-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HZK7CLTR-S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZK7CLTR-S-E-ND
|
DigiKey | DIODE ZENER 0.4W Min Qty: 1803 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15092 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | HZK7CL - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15092 |
|
$0.1428 / $0.1680 | Buy Now |
Part Details for HZK7CLTR-S-E
HZK7CLTR-S-E CAD Models
HZK7CLTR-S-E Part Data Attributes:
|
HZK7CLTR-S-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZK7CLTR-S-E
Renesas Electronics Corporation
HZK7CLTR-S-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks |