Part Details for HZM12NB1TL-E by Renesas Electronics Corporation
Overview of HZM12NB1TL-E by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM12NB1TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4317 |
|
$0.2853 / $0.8150 | Buy Now | |
|
Rochester Electronics | HZM12N - Zener Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1363 / $0.1604 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
Chip1Cloud | 3000 |
|
RFQ |
Part Details for HZM12NB1TL-E
HZM12NB1TL-E CAD Models
HZM12NB1TL-E Part Data Attributes:
|
HZM12NB1TL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZM12NB1TL-E
Renesas Electronics Corporation
HZM12NB1TL-E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MPAK | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZC-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tol-Max | 2.06% | |
Working Test Current | 5 mA |