Part Details for HZM12NB1TR-E by Renesas Electronics Corporation
Overview of HZM12NB1TR-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HZM12NB1TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HZM12N - Zener Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39000 |
|
$0.1363 / $0.1604 | Buy Now |
Part Details for HZM12NB1TR-E
HZM12NB1TR-E CAD Models
HZM12NB1TR-E Part Data Attributes
|
HZM12NB1TR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZM12NB1TR-E
Renesas Electronics Corporation
ZENER DIODE,SINGLE, TWO TERMINAL,12V V(Z),4.8%,TO-236VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Voltage Tol-Max | 4.8% | |
Working Test Current | 5 mA |