Part Details for HZM2.7NB1TL by Renesas Electronics Corporation
Overview of HZM2.7NB1TL by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HZM2.7NB1TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZM2.7NB1TL-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8269 In Stock |
|
$0.1100 | Buy Now |
DISTI #
HZM2.7NB1TL
|
Avnet Americas | - Tape and Reel (Alt: HZM2.7NB1TL) RoHS: Not Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8269 Partner Stock |
|
$0.1120 | Buy Now |
|
Rochester Electronics | HZM2.7NB1 - Zener Diode, 2.63V, 0.2W ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8269 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for HZM2.7NB1TL
HZM2.7NB1TL CAD Models
HZM2.7NB1TL Part Data Attributes
|
HZM2.7NB1TL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZM2.7NB1TL
Renesas Electronics Corporation
2.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.63 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 5 mA |