Part Details for HZM27NBTR-E by Renesas Electronics Corporation
Overview of HZM27NBTR-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM27NBTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZM27NBTR-E-ND
|
DigiKey | DIODE ZENER Min Qty: 1015 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7237 In Stock |
|
$0.3000 | Buy Now |
DISTI #
HZM27NBTR-E
|
Avnet Americas | - Bulk (Alt: HZM27NBTR-E) RoHS: Compliant Min Qty: 1221 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7237 Partner Stock |
|
$0.2987 | Buy Now |
|
Rochester Electronics | HZM27NB - Zener Diode, 27V, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7237 |
|
$0.2539 / $0.2987 | Buy Now |
Part Details for HZM27NBTR-E
HZM27NBTR-E CAD Models
HZM27NBTR-E Part Data Attributes
|
HZM27NBTR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZM27NBTR-E
Renesas Electronics Corporation
27V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 2 mA |