HZM3.6NB1TR-E
Renesas Electronics Corporation
Description: ZENER DIODE,SINGLE, TWO TERMINAL,3.6V V(Z),5.6%,TO-236VAR

Overview of HZM3.6NB1TR-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for HZM3.6NB1TR-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HZM3.6NB1TR-E-ND
DigiKey DIODE ZENER Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 19090
In Stock
  • 2,029 $0.1500
$0.1500 Buy Now
DISTI # HZM3.6NB1TR-E
Avnet Americas - Tape and Reel (Alt: HZM3.6NB1TR-E) RoHS: Compliant Min Qty: 2442 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 19090 Partner Stock
  • 1 $0.1493
$0.1493 Buy Now
Rochester Electronics HZM3.6NB1 - Zener Diode, 3.6V, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 19090
  • 1 $0.1493
  • 25 $0.1463
  • 100 $0.1403
  • 500 $0.1344
  • 1,000 $0.1269
$0.1269 / $0.1493 Buy Now

CAD Models for HZM3.6NB1TR-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HZM3.6NB1TR-E by Renesas Electronics Corporation

HZM3.6NB1TR-E
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Type
ZENER DIODE
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Voltage Tol-Max
5.6%
Working Test Current
5 mA
Want to compare parts?
  1. HZM3.6NB1TR-E
    Renesas Electronics Corporation
    ZENER DIODE,SINGLE, TWO TERMINAL,3.6V V(Z),5.6%,TO-236VAR
    VS

Related Parts for HZM3.6NB1TR-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HZM3.6NB1TR-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HZM3.6NB1TR-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HZM3.6NB1TR-E would you like to use for your alert(s)?
  • Please alert me when HZM3.6NB1TR-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HZM3.6NB1TR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HZM3.6NB1TR-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HZM3.6NB1TR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HZM3.6NB1TR-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HZM3.6NB1TR-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: