Part Details for HZM3.6NB2TR-E by Renesas Electronics Corporation
Overview of HZM3.6NB2TR-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM3.6NB2TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HZM3.6NB2TR-E
|
Avnet Americas | Diode Zener Single 3.675V 200mW 3-Pin MPAK T/R - Tape and Reel (Alt: HZM3.6NB2TR-E) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.1604 | Buy Now |
|
Rochester Electronics | HZM3.6N - Zener Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1363 / $0.1604 | Buy Now |
Part Details for HZM3.6NB2TR-E
HZM3.6NB2TR-E CAD Models
HZM3.6NB2TR-E Part Data Attributes
|
HZM3.6NB2TR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZM3.6NB2TR-E
Renesas Electronics Corporation
3.6V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 3.4% | |
Working Test Current | 5 mA |
Alternate Parts for HZM3.6NB2TR-E
This table gives cross-reference parts and alternative options found for HZM3.6NB2TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZM3.6NB2TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZM3.6NB2TR | 3.68V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3 | Renesas Electronics Corporation | HZM3.6NB2TR-E vs HZM3.6NB2TR |