Part Details for HZM5.1NB1TL-E by Renesas Electronics Corporation
Overview of HZM5.1NB1TL-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM5.1NB1TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZM5.1NB1TL-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
HZM5.1NB1TL-E
|
Avnet Americas | - Bulk (Alt: HZM5.1NB1TL-E) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 21000 Partner Stock |
|
$0.1120 | Buy Now |
|
Rochester Electronics | HZM5.1NB1 - Zener Diode, 5.1V, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for HZM5.1NB1TL-E
HZM5.1NB1TL-E CAD Models
HZM5.1NB1TL-E Part Data Attributes
|
HZM5.1NB1TL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZM5.1NB1TL-E
Renesas Electronics Corporation
HZM5.1NB1TL-E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | MPAK | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZC-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tol-Max | 2.02% | |
Working Test Current | 5 mA |
Alternate Parts for HZM5.1NB1TL-E
This table gives cross-reference parts and alternative options found for HZM5.1NB1TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZM5.1NB1TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZM5.1NB1TL | Zener Diode, 4.94V V(Z), 2.02%, 0.2W, Silicon, Unidirectional, SC-59A, 3 PIN | Hitachi Ltd | HZM5.1NB1TL-E vs HZM5.1NB1TL |
HZM5.1NB1TL | 5.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3 | Renesas Electronics Corporation | HZM5.1NB1TL-E vs HZM5.1NB1TL |