There are no models available for this part yet.
Overview of HZM5.1NB2JTL-E by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HZM5.1NB2JTL-E by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HZM5.1NB2JTL-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.1100 | Buy Now | |
DISTI #
HZM5.1NB2JTL-E
|
Avnet Americas | - Tape and Reel (Alt: HZM5.1NB2JTL-E) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4500 Partner Stock |
|
$0.1120 | Buy Now | |
Rochester Electronics | HZM5.1NB2 - Zener Diode, 5.1V, 2.16%, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$0.0952 / $0.1120 | Buy Now |