Part Details for HZM5.1NB2TL by Hitachi Ltd
Overview of HZM5.1NB2TL by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HZM5.1NB2TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2480 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 3.7%, TO-236VAR | 1984 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for HZM5.1NB2TL
HZM5.1NB2TL CAD Models
HZM5.1NB2TL Part Data Attributes
|
HZM5.1NB2TL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HZM5.1NB2TL
Hitachi Ltd
Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, SC-59A, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SC-59A | |
Package Description | SC-59A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.09 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.16% | |
Working Test Current | 5 mA |