Part Details for HZM5.1NB3JTL-E by Renesas Electronics Corporation
Overview of HZM5.1NB3JTL-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM5.1NB3JTL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZM5.1NB3JTL-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
HZM5.1NB3JTL-E
|
Avnet Americas | - Bulk (Alt: HZM5.1NB3JTL-E) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9000 Partner Stock |
|
$0.1120 | Buy Now |
|
Rochester Electronics | HZM5.1N - Zener Diode, 5.1V, 2.19%, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.0952 / $0.1120 | Buy Now |