Part Details for HZM5.1NB3TR-E by Renesas Electronics Corporation
Overview of HZM5.1NB3TR-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM5.1NB3TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZM5.1NB3TR-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
HZM5.1NB3TR-E
|
Avnet Americas | - Bulk (Alt: HZM5.1NB3TR-E) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13000 Partner Stock |
|
$0.1120 | Buy Now |
|
Rochester Electronics | HZM5.1NB3 - Zener Diode, 5.1V, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for HZM5.1NB3TR-E
HZM5.1NB3TR-E CAD Models
HZM5.1NB3TR-E Part Data Attributes
|
HZM5.1NB3TR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZM5.1NB3TR-E
Renesas Electronics Corporation
5.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.19% | |
Working Test Current | 5 mA |