Part Details for HZS2.2NB1TD-E by Renesas Electronics Corporation
Overview of HZS2.2NB1TD-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZS2.2NB1TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZS2.2NB1TD-E-ND
|
DigiKey | DIODE ZENER 0.4W Min Qty: 3245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47500 In Stock |
|
$0.0900 | Buy Now |
DISTI #
HZS2.2NB1TD-E
|
Avnet Americas | - Ammo Pack (Alt: HZS2.2NB1TD-E) RoHS: Compliant Min Qty: 3907 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 47500 Partner Stock |
|
$0.0933 | Buy Now |
|
Rochester Electronics | HZS2.2 - Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 47500 |
|
$0.0793 / $0.0933 | Buy Now |
Part Details for HZS2.2NB1TD-E
HZS2.2NB1TD-E CAD Models
HZS2.2NB1TD-E Part Data Attributes
|
HZS2.2NB1TD-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZS2.2NB1TD-E
Renesas Electronics Corporation
0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DO-34 | |
Package Description | DO-34, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 5 mA |
Alternate Parts for HZS2.2NB1TD-E
This table gives cross-reference parts and alternative options found for HZS2.2NB1TD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZS2.2NB1TD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZS2.2NB1TD | 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN | Renesas Electronics Corporation | HZS2.2NB1TD-E vs HZS2.2NB1TD |