Part Details for HZS22NB1TA-E by Renesas Electronics Corporation
Overview of HZS22NB1TA-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HZS22NB1TA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZS22NB1TA-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
HZS22NB1TA-E
|
Avnet Americas | - Bulk (Alt: HZS22NB1TA-E) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10000 Partner Stock |
|
$0.1120 | Buy Now |
|
Rochester Electronics | HZS22 - Zener Diode, 20.66V, 2.06%, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for HZS22NB1TA-E
HZS22NB1TA-E CAD Models
HZS22NB1TA-E Part Data Attributes
|
HZS22NB1TA-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZS22NB1TA-E
Renesas Electronics Corporation
HZS22NB1TA-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks |