Part Details for HZS24-3TA-E by Renesas Electronics Corporation
Overview of HZS24-3TA-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZS24-3TA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZS24-3TA-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2319 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1300 | Buy Now |
DISTI #
HZS24-3TA-E
|
Avnet Americas | - Bulk (Alt: HZS24-3TA-E) RoHS: Compliant Min Qty: 2791 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15000 Partner Stock |
|
$0.1307 | Buy Now |
|
Rochester Electronics | HZS24 - Zener Diode, 24.9V, 2.41%, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1111 / $0.1307 | Buy Now |
Part Details for HZS24-3TA-E
HZS24-3TA-E CAD Models
HZS24-3TA-E Part Data Attributes
|
HZS24-3TA-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZS24-3TA-E
Renesas Electronics Corporation
HZS24-3TA-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks |