Part Details for HZS2ALLTD-E by Renesas Electronics Corporation
Overview of HZS2ALLTD-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for HZS2ALLTD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZS2ALLTD-E-ND
|
DigiKey | DIODE ZENER 1.8V 0.25W Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | Zener Diode, 1.8V, 0.25W RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1269 / $0.1493 | Buy Now |
Part Details for HZS2ALLTD-E
HZS2ALLTD-E CAD Models
HZS2ALLTD-E Part Data Attributes
|
HZS2ALLTD-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZS2ALLTD-E
Renesas Electronics Corporation
HZS2ALLTD-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DO-34 | |
Package Description | DO-34, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 0.5 mA |
Alternate Parts for HZS2ALLTD-E
This table gives cross-reference parts and alternative options found for HZS2ALLTD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZS2ALLTD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZS2ALLTD | Zener Diode, 0.25W, Silicon, Unidirectional, DO-34, DO-34, 2 PIN | Hitachi Ltd | HZS2ALLTD-E vs HZS2ALLTD |