There are no models available for this part yet.
Overview of HZS7.5NB1TA-E by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HZS7.5NB1TA-E by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HZS7.5NB1TA-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1100 | Buy Now | |
DISTI #
HZS7.5NB1TA-E
|
Avnet Americas | - Bulk (Alt: HZS7.5NB1TA-E) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15000 Partner Stock |
|
$0.1120 | Buy Now | |
Rochester Electronics | HZS7.5NB1 - Zener Diode, 7.04V, 2.2%, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.0952 / $0.1120 | Buy Now |
CAD Models for HZS7.5NB1TA-E by Renesas Electronics Corporation
Part Data Attributes for HZS7.5NB1TA-E by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|