Part Details for HZS7.5NB2TA-E by Renesas Electronics Corporation
Overview of HZS7.5NB2TA-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZS7.5NB2TA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZS7.5NB2TA-E-ND
|
DigiKey | DIODE ZENER 0.4W Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
HZS7.5NB2TA-E
|
Avnet Americas | - Bulk (Alt: HZS7.5NB2TA-E) RoHS: Compliant Min Qty: 2442 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40000 Partner Stock |
|
$0.1493 | Buy Now |
|
Rochester Electronics | Zener Diode, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.1269 / $0.1493 | Buy Now |
Part Details for HZS7.5NB2TA-E
HZS7.5NB2TA-E CAD Models
HZS7.5NB2TA-E Part Data Attributes
|
HZS7.5NB2TA-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZS7.5NB2TA-E
Renesas Electronics Corporation
HZS7.5NB2TA-E
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DO-34 | |
Package Description | DO-34, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 5 mA |
Alternate Parts for HZS7.5NB2TA-E
This table gives cross-reference parts and alternative options found for HZS7.5NB2TA-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZS7.5NB2TA-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZS7.5NB2TA | Zener Diode, 0.4W, Silicon, Unidirectional, DO-34, DO-34, 2 PIN | Hitachi Ltd | HZS7.5NB2TA-E vs HZS7.5NB2TA |
HZS7.5NB2TA | 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN | Renesas Electronics Corporation | HZS7.5NB2TA-E vs HZS7.5NB2TA |