Part Details for HZU10B2TRF by Hitachi Ltd
Overview of HZU10B2TRF by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for HZU10B2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 29959 |
|
$0.0350 / $0.2000 | Buy Now |
Part Details for HZU10B2TRF
HZU10B2TRF CAD Models
HZU10B2TRF Part Data Attributes:
|
HZU10B2TRF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HZU10B2TRF
Hitachi Ltd
Zener Diode, 9.99V V(Z), 2.2%, 0.2W, Silicon, Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.99 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.2% | |
Working Test Current | 5 mA |
Alternate Parts for HZU10B2TRF
This table gives cross-reference parts and alternative options found for HZU10B2TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU10B2TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS10B/TE17 | 10V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, UMD2, SC-90A, 2 PIN | ROHM Semiconductor | HZU10B2TRF vs UDZS10B/TE17 |
HZU10B2TLF | 9.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU10B2TRF vs HZU10B2TLF |
HZU10B2 | Zener Diode, 9.99V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | HZU10B2TRF vs HZU10B2 |
HZU10B2TRF | 9.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU10B2TRF vs HZU10B2TRF |
RD10SB2 | Zener Diode, 9.99V V(Z), 2.5%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | HZU10B2TRF vs RD10SB2 |
RD10SB2-T2 | 9.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | HZU10B2TRF vs RD10SB2-T2 |
HZU10B2TLF | Zener Diode, 9.99V V(Z), 2.2%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU10B2TRF vs HZU10B2TLF |
HZU10B2TRF-E | 9.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU10B2TRF vs HZU10B2TRF-E |
RD10SB2 | 9.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | HZU10B2TRF vs RD10SB2 |
RD10SB2-T1 | 9.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | HZU10B2TRF vs RD10SB2-T1 |