There are no models available for this part yet.
Overview of HZU11A1LTRF-E by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HZU11A1LTRF-E by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HZU11A1LTRF-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2319 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
108000 In Stock |
|
$0.1300 | Buy Now | |
DISTI #
HZU11A1LTRF-E
|
Avnet Americas | - Tape and Reel (Alt: HZU11A1LTRF-E) RoHS: Compliant Min Qty: 2791 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 108000 Partner Stock |
|
$0.1307 | Buy Now | |
Rochester Electronics | HZU11A1L - Zener Diode, 9.7V, 2.06%, 0.15W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 108000 |
|
$0.1111 / $0.1307 | Buy Now |