There are no models available for this part yet.
Overview of HZU11B2JTRF-E by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HZU11B2JTRF-E by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HZU11B2JTRF-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
HZU11B2JTRF-E
|
Avnet Americas | - Tape and Reel (Alt: HZU11B2JTRF-E) RoHS: Compliant Min Qty: 2442 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.1493 | Buy Now | |
Rochester Electronics | HZU11B2 - Zener Diode, 11V, 2.09%, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1269 / $0.1493 | Buy Now |