Part Details for HZU12B2JTRF-E by Renesas Electronics Corporation
Overview of HZU12B2JTRF-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZU12B2JTRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZU12B2JTRF-E-1833-ND
|
DigiKey | HZU12B - ZENER DIODE, 12V, 2.09% Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
HZU12B2JTRF-E
|
Avnet Americas | Diode Zener Single 12V 200mW 2-Pin URP T/R - Tape and Reel (Alt: HZU12B2JTRF-E) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 42000 Partner Stock |
|
$0.1120 | Buy Now |
|
Rochester Electronics | HZU12B - Zener Diode, 12V, 2.09%, 0.2W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42000 |
|
$0.0952 / $0.1120 | Buy Now |