Part Details for HZU15B1JTRF-E by Renesas Electronics Corporation
Overview of HZU15B1JTRF-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZU15B1JTRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZU15B1JTRF-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2319 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | HZU15B1 - Zener Diode, 14.15V, 2.19%, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.1111 / $0.1307 | Buy Now |