Part Details for HZU2.7B1TRF-E by Renesas Electronics Corporation
Overview of HZU2.7B1TRF-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZU2.7B1TRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZU2.7B1TRF-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2319 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | HZU2.7B1 - Zener Diode, 2.625V, 0.2W RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.1111 / $0.1307 | Buy Now |
Part Details for HZU2.7B1TRF-E
HZU2.7B1TRF-E CAD Models
HZU2.7B1TRF-E Part Data Attributes
|
HZU2.7B1TRF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU2.7B1TRF-E
Renesas Electronics Corporation
HZU2.7B1TRF-E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | URP | |
Pin Count | 2 | |
Manufacturer Package Code | PTSP0002ZA-A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 110 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.63 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 5 mA |
Alternate Parts for HZU2.7B1TRF-E
This table gives cross-reference parts and alternative options found for HZU2.7B1TRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU2.7B1TRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU2.7B1 | 2.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | HZU2.7B1TRF-E vs HZU2.7B1 |
HZU2.7B1TRF | Zener Diode, 2.625V V(Z), 4.76%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU2.7B1TRF-E vs HZU2.7B1TRF |
HZU2.7B1 | Zener Diode, 2.63V V(Z), 4.76%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | HZU2.7B1TRF-E vs HZU2.7B1 |
HZU2.7B1TRF | 2.625V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU2.7B1TRF-E vs HZU2.7B1TRF |