There are no models available for this part yet.
Overview of HZU4.3B2TRF-E by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HZU4.3B2TRF-E by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HZU4.3B2TRF-E-1833-ND
|
DigiKey | HZU4.3B - ZENER DIODE, 4.25V, 2. Min Qty: 3245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0900 | Buy Now | |
DISTI #
HZU4.3B2TRF-E
|
Avnet Americas | Diode Zener Single 4.3V 200mW 2-Pin URP T/R - Tape and Reel (Alt: HZU4.3B2TRF-E) RoHS: Compliant Min Qty: 3907 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.0933 | Buy Now | |
Rochester Electronics | HZU4.3B - Zener Diode, 4.25V, 2.24%, 0.2W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.0793 / $0.0933 | Buy Now |
CAD Models for HZU4.3B2TRF-E by Renesas Electronics Corporation
Part Data Attributes for HZU4.3B2TRF-E by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
URP
|
Pin Count
|
2
|
Manufacturer Package Code
|
PTSP0002ZA-A2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
130 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.25 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2.24%
|
Working Test Current
|
5 mA
|
Alternate Parts for HZU4.3B2TRF-E
This table gives cross-reference parts and alternative options found for HZU4.3B2TRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU4.3B2TRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU4.3B2 | 4.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | HZU4.3B2TRF-E vs HZU4.3B2 |
HZU4.3B2TRF | Zener Diode, 4.245V V(Z), 2.24%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU4.3B2TRF-E vs HZU4.3B2TRF |
HZU4.3B2TRF | 4.245V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU4.3B2TRF-E vs HZU4.3B2TRF |