Part Details for HZU5.1B2 by Renesas Electronics Corporation
Overview of HZU5.1B2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-1B2-33E125.000000 | SiTime | SIT9121AC-1B2-33E125.000000 | |
SIT9121AI-1B2-33N125.000000 | SiTime | SIT9121AI-1B2-33N125.000000 |
Part Details for HZU5.1B2
HZU5.1B2 CAD Models
HZU5.1B2 Part Data Attributes
|
HZU5.1B2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU5.1B2
Renesas Electronics Corporation
5.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-76A | |
Package Description | ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.16% | |
Working Test Current | 5 mA |
Alternate Parts for HZU5.1B2
This table gives cross-reference parts and alternative options found for HZU5.1B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU5.1B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU5.1B2TRF | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU5.1B2 vs HZU5.1B2TRF |
HZU5.1B2TLF | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU5.1B2 vs HZU5.1B2TLF |
HZU5.1B2TLF | 5.09V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU5.1B2 vs HZU5.1B2TLF |
UDZS5.1B-TP | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU5.1B2 vs UDZS5.1B-TP |
UDZS5.1B-BP | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU5.1B2 vs UDZS5.1B-BP |
UDZS5.1B | Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | HZU5.1B2 vs UDZS5.1B |
MM3Z5V1ST1 | 5.09V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | HZU5.1B2 vs MM3Z5V1ST1 |
DTZ5.1B | Zener Diode, 5.09V V(Z), 2.2%, 0.2W, Silicon, Unidirectional | ROHM Semiconductor | HZU5.1B2 vs DTZ5.1B |
UDZS5.1B-AP | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU5.1B2 vs UDZS5.1B-AP |
UDZS5.1B | Zener Diode, 5.1V V(Z), 0.2W | EIC Semiconductor Inc | HZU5.1B2 vs UDZS5.1B |