There are no models available for this part yet.
Overview of HZZ00103-G by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HZZ00103-G by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
179-2548-ND
|
DigiKey | SOLDER PIN TERM CASS STYLE CNVTR Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
50 In Stock |
|
$27.2700 / $32.3600 | Buy Now | |
DISTI #
784-HZZ00103-G
|
Mouser Electronics | Heavy Duty Power Connectors CONN RACK MOUNTSTRAIGHT RoHS: Compliant | 63 |
|
$25.4500 / $31.8200 | Buy Now | |
DISTI #
73659260
|
RS | CONNECTOR, STV-H11-FB/CO, FEMALE, 11 POLE, 3.81mm, RACK MOUNT, STRAIGHT, DIN4161 | Bel Power Solutions HZZ00103-G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4000 / $32.6800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3700 / $34.6200 | Buy Now | ||
DISTI #
000000000006359026
|
Sager | Heavy Duty Power Connectors CONN RACK MOUNTSTRAIGHT Min Qty: 10 | 0 |
|
$24.0000 / $28.3500 | Buy Now |
CAD Models for HZZ00103-G by Bel Power Solutions
Part Data Attributes for HZZ00103-G by Bel Power Solutions
|
|
---|---|
Samacsys Manufacturer
|
Bel Power Solutions
|